
MKP383422200JPI2T0 | |
|---|---|
DigiKey Part Number | MKP383422200JPI2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383422200JPI2T0 |
Description | CAP FILM 0.22UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.709" W (41.50mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.280" (32.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383422200JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383422200JPM2T0-ND | kr.42.47900 | Parametric Equivalent |
| MKP383422200JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383422200JPP2T0-ND | kr.40.26867 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.40.26867 | kr.4,228.21 |
| Unit Price without VAT: | kr.40.26867 |
|---|---|
| Unit Price with VAT: | kr.50.33584 |


