Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383375063JFM2B0 | |
|---|---|
DigiKey Part Number | MKP383375063JFM2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383375063JFM2B0 |
Description | CAP FILM 0.075UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.075 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238320753 | Vishay Beyschlag/Draloric/BC Components | 584 | 56-BFC238320753-ND | kr.17.82000 | Parametric Equivalent |
| BFC238321753 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238321753-ND | kr.12.68329 | Parametric Equivalent |
| BFC238322753 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238322753-ND | kr.14.31611 | Parametric Equivalent |
| BFC238324753 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238324753-ND | kr.13.12596 | Parametric Equivalent |
| MKP383375063JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383375063JF02W0-ND | kr.5.21093 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.62777 | kr.3,470.83 |
| Unit Price without VAT: | kr.4.62777 |
|---|---|
| Unit Price with VAT: | kr.5.78471 |




