MKP383375063JFI2B0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 584
Unit Price: kr.17.82000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.68329
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.14.31611
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.13.12596
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.21093
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.62777
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.62777
Datasheet
0.075 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383375063JFI2B0

DigiKey Part Number
MKP383375063JFI2B0-ND
Manufacturer
Manufacturer Product Number
MKP383375063JFI2B0
Description
CAP FILM 0.075UF 5% 630VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.075 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.532" (13.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238320753Vishay Beyschlag/Draloric/BC Components58456-BFC238320753-NDkr.17.82000Parametric Equivalent
BFC238321753Vishay Beyschlag/Draloric/BC Components0BFC238321753-NDkr.12.68329Parametric Equivalent
BFC238322753Vishay Beyschlag/Draloric/BC Components0222238322753-NDkr.14.31611Parametric Equivalent
BFC238324753Vishay Beyschlag/Draloric/BC Components0BFC238324753-NDkr.13.12596Parametric Equivalent
MKP383375063JF02W0Vishay Beyschlag/Draloric/BC Components0MKP383375063JF02W0-NDkr.5.21093Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.4.81738kr.2,408.69
Manufacturers Standard Package
Unit Price without VAT:kr.4.81738
Unit Price with VAT:kr.6.02173