Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383320140JIP2T0 | |
|---|---|
DigiKey Part Number | MKP383320140JIP2T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383320140JIP2T0 |
Description | CAP FILM 0.02UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340203 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1937-ND | kr.18.99495 | Parametric Equivalent |
| BFC238341203 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341203-ND | kr.17.84805 | Parametric Equivalent |
| BFC238342203 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342203-ND | kr.19.68685 | Parametric Equivalent |
| BFC238344203 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344203-ND | kr.17.51526 | Parametric Equivalent |
| BFC238350203 | Vishay Beyschlag/Draloric/BC Components | 36 | BC1982-ND | kr.35.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.7.03360 | kr.1,406.72 |
| Unit Price without VAT: | kr.7.03360 |
|---|---|
| Unit Price with VAT: | kr.8.79200 |





