Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238352203 | |
|---|---|
DigiKey Part Number | 222238352203-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238352203 |
Description | CAP FILM 0.02UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238352203 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.024" L x 0.276" W (26.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350203 | Vishay Beyschlag/Draloric/BC Components | 36 | BC1982-ND | kr.35.57000 | Parametric Equivalent |
| BFC238351203 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351203-ND | kr.18.75230 | Parametric Equivalent |
| BFC238354203 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354203-ND | kr.18.40540 | Parametric Equivalent |
| MKP383320160JI02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383320160JI02W0-ND | kr.7.52800 | Parametric Equivalent |
| MKP383320160JIM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383320160JIM2T0-ND | kr.7.36485 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.20.69595 | kr.11,382.77 |
| Unit Price without VAT: | kr.20.69595 |
|---|---|
| Unit Price with VAT: | kr.25.86994 |





