Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383312140JFI2B0 | |
|---|---|
DigiKey Part Number | MKP383312140JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383312140JFI2B0 |
Description | CAP FILM 0.012UF 5% 1.4KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 500V 1400V (1.4kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1400V (1.4kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238340123 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1930-ND | kr.12.77620 | Parametric Equivalent |
| BFC238341123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238341123-ND | kr.12.77620 | Parametric Equivalent |
| BFC238342123 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238342123-ND | kr.14.65194 | Parametric Equivalent |
| BFC238344123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238344123-ND | kr.13.22156 | Parametric Equivalent |
| BFC238560123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560123-ND | kr.4.39501 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.83654 | kr.2,418.27 |
| Unit Price without VAT: | kr.4.83654 |
|---|---|
| Unit Price with VAT: | kr.6.04568 |





