Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238560123 | |
|---|---|
DigiKey Part Number | BFC238560123-ND |
Manufacturer | |
Manufacturer Product Number | BFC238560123 |
Description | CAP FILM 0.012UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238561123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561123-ND | kr.4.59358 | Parametric Equivalent |
| BFC238562123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562123-ND | kr.5.19480 | Parametric Equivalent |
| BFC238564123 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238564123-ND | kr.4.91286 | Parametric Equivalent |
| MKP385312200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385312200JF02W0-ND | kr.4.01488 | Parametric Equivalent |
| MKP385312200JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385312200JFI2B0-ND | kr.3.78270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.39501 | kr.4,395.01 |
| Unit Price without VAT: | kr.4.39501 |
|---|---|
| Unit Price with VAT: | kr.5.49376 |



