Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383311100JF02W0 | |
|---|---|
DigiKey Part Number | MKP383311100JF02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383311100JF02W0 |
Description | CAP FILM 0.011UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.011 µF Film Capacitor 350V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238330113 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238330113-ND | kr.10.91616 | Parametric Equivalent |
| BFC238331113 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238331113-ND | kr.10.91616 | Parametric Equivalent |
| BFC238332113 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238332113-ND | kr.12.57194 | Parametric Equivalent |
| BFC238334113 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238334113-ND | kr.11.11060 | Parametric Equivalent |
| MKP383311100JFI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383311100JFI2B0-ND | kr.4.03180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | kr.4.56244 | kr.5,018.68 |
| Unit Price without VAT: | kr.4.56244 |
|---|---|
| Unit Price with VAT: | kr.5.70305 |




