Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383282025JCA2B0 | |
|---|---|
DigiKey Part Number | MKP383282025JCA2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383282025JCA2B0 |
Description | CAP FILM 8200PF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383282025JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383282025JC02G0-ND | kr.2.24218 | Parametric Equivalent |
| MKP383282025JC02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383282025JC02W0-ND | kr.2.20209 | Parametric Equivalent |
| MKP383282025JCI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383282025JCI2B0-ND | kr.2.11893 | Parametric Equivalent |
| MKP383282025JCM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383282025JCM2B0-ND | kr.2.02357 | Parametric Equivalent |
| PHE450HK4820JR05 | KEMET | 0 | 399-PHE450HK4820JR05-ND | kr.2.31974 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.02357 | kr.4,047.14 |
| Unit Price without VAT: | kr.2.02357 |
|---|---|
| Unit Price with VAT: | kr.2.52946 |



