PHE450HK4820JR05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28050
Datasheet
New at DigiKey
8200 pF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450HK4820JR05

DigiKey Part Number
399-PHE450HK4820JR05-ND
Manufacturer
Manufacturer Product Number
PHE450HK4820JR05
Description
PHE450RD5330JR06L2
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 180V 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
180V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHE450KK4820JR17TAKEMET0399-PHE450KK4820JR17TATB-NDkr.1.28050Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.2.31974kr.6,959.22
Unit Price without VAT:kr.2.31974
Unit Price with VAT:kr.2.89968