Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383268160JFP2B0 | |
|---|---|
DigiKey Part Number | MKP383268160JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383268160JFP2B0 |
Description | CAP FILM 6800PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.276" W (17.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.532" (13.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350682 | Vishay Beyschlag/Draloric/BC Components | 0 | BC2003-ND | kr.11.32484 | Parametric Equivalent |
| BFC238351682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351682-ND | kr.11.32484 | Parametric Equivalent |
| BFC238352682 | Vishay Beyschlag/Draloric/BC Components | 0 | 222238352682-ND | kr.12.75101 | Parametric Equivalent |
| BFC238354682 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354682-ND | kr.11.72748 | Parametric Equivalent |
| MKP383268160JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383268160JF02W0-ND | kr.10.71095 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.4.12641 | kr.3,094.81 |
| Unit Price without VAT: | kr.4.12641 |
|---|---|
| Unit Price with VAT: | kr.5.15801 |




