BFC238350682 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.32484
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.12.75101
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.11.72748
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.10.71095
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.29852
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.12641
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.12641
Datasheet

Upgrade


TDK
In Stock: 1.264
Unit Price: kr.3.74000
Datasheet

Upgrade


TDK
In Stock: 2.137
Unit Price: kr.4.69000
Datasheet
6800 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238350682

DigiKey Part Number
BC2003-ND
Manufacturer
Manufacturer Product Number
BFC238350682
Description
CAP FILM 6800PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC238350682 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.276" W (17.50mm x 7.00mm)
Capacitance
Height - Seated (Max)
0.532" (13.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
550V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238351682Vishay Beyschlag/Draloric/BC Components0BFC238351682-NDkr.11.32484Parametric Equivalent
BFC238352682Vishay Beyschlag/Draloric/BC Components0222238352682-NDkr.12.75101Parametric Equivalent
BFC238354682Vishay Beyschlag/Draloric/BC Components0BFC238354682-NDkr.11.72748Parametric Equivalent
MKP383268160JF02W0Vishay Beyschlag/Draloric/BC Components0MKP383268160JF02W0-NDkr.10.71095Parametric Equivalent
MKP383268160JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP383268160JFI2B0-NDkr.4.29852Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
750kr.11.32484kr.8,493.63
Manufacturers Standard Package
Unit Price without VAT:kr.11.32484
Unit Price with VAT:kr.14.15605