Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383227160JFI2B0 | |
|---|---|
DigiKey Part Number | MKP383227160JFI2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383227160JFI2B0 |
Description | CAP FILM 2700PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 550V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 550V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238350272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238350272-ND | kr.8.76543 | Parametric Equivalent |
| BFC238351272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238351272-ND | kr.8.76543 | Parametric Equivalent |
| BFC238352272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238352272-ND | kr.10.01760 | Parametric Equivalent |
| BFC238354272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238354272-ND | kr.8.92729 | Parametric Equivalent |
| BFC238580272 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238580272-ND | kr.4.59833 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.25844 | kr.3,258.44 |
| Unit Price without VAT: | kr.3.25844 |
|---|---|
| Unit Price with VAT: | kr.4.07305 |




