BFC238582272 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.59833
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.29868
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.36990
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.84764
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.63807
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.58022
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.58022
Datasheet

Parametric Equivalent


TDK
In Stock: 1.696
Unit Price: kr.3.80000
Datasheet
Image for BFC238582272 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238582272

DigiKey Part Number
BFC238582272-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC238582272
Description
CAP FILM 2700PF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2700 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.197" W (17.50mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238580272Vishay Beyschlag/Draloric/BC Components0BFC238580272-NDkr.4.59833Parametric Equivalent
BFC238581272Vishay Beyschlag/Draloric/BC Components0BFC238581272-NDkr.3.29868Parametric Equivalent
BFC238584272Vishay Beyschlag/Draloric/BC Components0BFC238584272-NDkr.3.36990Parametric Equivalent
MKP385227200JF02W0Vishay Beyschlag/Draloric/BC Components0MKP385227200JF02W0-NDkr.2.84764Parametric Equivalent
MKP385227200JFI2B0Vishay Beyschlag/Draloric/BC Components0MKP385227200JFI2B0-NDkr.2.63807Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.100kr.3.65063kr.4,015.69
Manufacturers Standard Package
Unit Price without VAT:kr.3.65063
Unit Price with VAT:kr.4.56329