Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225956471E3 | |
|---|---|
DigiKey Part Number | 56-MAL225956471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225956471E3 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.18 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 3.27 A @ 10 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544A9477M000 | TDK | 112 | 495-75829-ND | kr.75.96000 | Parametric Equivalent |
| B43544A9477M060 | TDK | 0 | B43544A9477M060-ND | kr.44.16791 | Parametric Equivalent |
| B43644A9477M000 | TDK | 549 | 495-7500-ND | kr.78.39000 | Parametric Equivalent |
| B43644A9477M060 | TDK | 0 | 495-B43644A9477M060-ND | kr.35.70931 | Parametric Equivalent |
| B43644A9477M067 | TDK | 0 | 495-B43644A9477M067-ND | kr.39.00984 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.57.99760 | kr.46,398.08 |
| Unit Price without VAT: | kr.57.99760 |
|---|---|
| Unit Price with VAT: | kr.72.49700 |






