MAL225933561E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.79050
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.22.80430
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.803
Unit Price: kr.49.45000
Datasheet

Parametric Equivalent


TDK
In Stock: 175
Unit Price: kr.39.69000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.17.32755
Datasheet
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225933561E3

DigiKey Part Number
56-MAL225933561E3-ND
Manufacturer
Manufacturer Product Number
MAL225933561E3
Description
CAP ALUM 560UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.24 A @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
3.36 A @ 10 kHz
Part Status
Active
Impedance
140 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
210mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250MXC560MEFC30X30Rubycon0250MXC560MEFC30X30-NDkr.18.79050Parametric Equivalent
250MXC560MEFCSN30X30Rubycon0250MXC560MEFCSN30X30-NDkr.22.80430Parametric Equivalent
381LR561M250K022Cornell Dubilier Knowles1.803338-3777-NDkr.49.45000Parametric Equivalent
B43544F2567M000TDK175495-B43544F2567M000-NDkr.39.69000Parametric Equivalent
LGN2E561MELB30Nichicon0493-8334-NDkr.17.32755Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
800kr.30.44666kr.24,357.33
Unit Price without VAT:kr.30.44666
Unit Price with VAT:kr.38.05833