MAL219359101E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 737
Unit Price: kr.62.70000
Datasheet

Parametric Equivalent


TDK
In Stock: 181
Unit Price: kr.44.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.21.55709
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.16.87728
Datasheet

Parametric Equivalent


Nichicon
In Stock: 241
Unit Price: kr.38.61000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.16.34690
Datasheet
100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.32Ohm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219359101E3

DigiKey Part Number
56-MAL219359101E3-ND
Manufacturer
Manufacturer Product Number
MAL219359101E3
Description
CAP ALUM 100UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.32Ohm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
940 mA @ 100 Hz
Packaging
Box
Ripple Current @ High Frequency
1.41 A @ 10 kHz
Part Status
Active
Impedance
970 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
1.32Ohm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215919101E3Vishay Beyschlag/Draloric/BC Components7374850PHBK-NDkr.62.70000Parametric Equivalent
B43644J6107M000TDK181495-B43644J6107M000-NDkr.44.13000Parametric Equivalent
B43644J6107M060TDK0495-B43644J6107M060-NDkr.21.55709Parametric Equivalent
B43644J6107M067TDK0495-B43644J6107M067-NDkr.16.87728Parametric Equivalent
LGX2H101MELZ40Nichicon241493-6750-NDkr.38.61000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
800kr.24.93760kr.19,950.08
Unit Price without VAT:kr.24.93760
Unit Price with VAT:kr.31.17200