100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGX2H101MELZ40

DigiKey Part Number
493-6750-ND
Manufacturer
Manufacturer Product Number
LGX2H101MELZ40
Description
CAP ALUM 100UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGX2H101MELZ40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.1011 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43644J6107M000TDK181495-B43644J6107M000-NDkr.44.13000Parametric Equivalent
MAL215919101E3Vishay Beyschlag/Draloric/BC Components7374850PHBK-NDkr.62.70000Parametric Equivalent
In-Stock: 243
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.61000kr.38.61
10kr.26.81200kr.268.12
50kr.21.92380kr.1,096.19
250kr.18.73952kr.4,684.88
500kr.17.73830kr.8,869.15
1.000kr.16.90700kr.16,907.00
2.500kr.16.02078kr.40,051.95
Manufacturers Standard Package
Unit Price without VAT:kr.38.61000
Unit Price with VAT:kr.48.26250