MAL216031102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.19.83570
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.20.10604
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.21.12602
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.20.72178
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.21.00822
Datasheet
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL216031102E3

DigiKey Part Number
MAL216031102E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL216031102E3
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Box (TB)
Impedance
62 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.319" (33.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 150°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL216051102E3Vishay Beyschlag/Draloric/BC Components0MAL216051102E3-NDkr.19.83570Parametric Equivalent
MAL216061102E3Vishay Beyschlag/Draloric/BC Components0MAL216061102E3-NDkr.20.10604Parametric Equivalent
MAL226031102E3Vishay Beyschlag/Draloric/BC Components056-MAL226031102E3-NDkr.21.12602Parametric Equivalent
MAL226051102E3Vishay Beyschlag/Draloric/BC Components056-MAL226051102E3-NDkr.20.72178Parametric Equivalent
MAL226061102E3Vishay Beyschlag/Draloric/BC Components056-MAL226061102E3-NDkr.21.00822Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.20.22410kr.10,112.05
Unit Price without VAT:kr.20.22410
Unit Price with VAT:kr.25.28013