Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL226061102E3 | |
|---|---|
DigiKey Part Number | 56-MAL226061102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL226061102E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 2000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL216031102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216031102E3-ND | kr.20.22410 | Parametric Equivalent |
| MAL216051102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216051102E3-ND | kr.19.83570 | Parametric Equivalent |
| MAL216061102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL216061102E3-ND | kr.20.10604 | Parametric Equivalent |
| MAL226031102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL226031102E3-ND | kr.21.12602 | Parametric Equivalent |
| MAL226051102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL226051102E3-ND | kr.20.72178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.00822 | kr.10,504.11 |
| Unit Price without VAT: | kr.21.00822 |
|---|---|
| Unit Price with VAT: | kr.26.26028 |



