Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215919829E3 | |
|---|---|
DigiKey Part Number | MAL215919829E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215919829E3 |
Description | CAP ALUM 82UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 82 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.58Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 966 mA @ 10 kHz |
Part Status Active | Impedance 1.17 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.58Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219359829E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219359829E3-ND | kr.21.85461 | Parametric Equivalent |
| 500VXG82MEFC22X35 | Rubycon | 0 | 500VXG82MEFC22X35-ND | kr.26.23490 | Parametric Equivalent |
| B43644J6826M000 | TDK | 640 | 495-B43644J6826M000-ND | kr.33.54000 | Parametric Equivalent |
| LGX2H820MELZ35 | Nichicon | 38 | 493-6785-ND | kr.37.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.26.38961 | kr.21,111.69 |
| Unit Price without VAT: | kr.26.38961 |
|---|---|
| Unit Price with VAT: | kr.32.98701 |





