
B43644J6826M000 | |
|---|---|
DigiKey Part Number | 495-B43644J6826M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644J6826M000 |
Description | CAP ALUM 82UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 960mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 620 mA @ 100 Hz |
Part Status Active | Impedance 1.38 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 960mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.54000 | kr.33.54 |
| 10 | kr.23.21700 | kr.232.17 |
| 50 | kr.18.93640 | kr.946.82 |
| 160 | kr.16.80775 | kr.2,689.24 |
| 640 | kr.15.00014 | kr.9,600.09 |
| 1.120 | kr.14.63493 | kr.16,391.12 |
| Unit Price without VAT: | kr.33.54000 |
|---|---|
| Unit Price with VAT: | kr.41.92500 |

