MAL215263339E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.92025
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.5.71581
Datasheet

Upgrade


Chemi-Con
In Stock: 865
Unit Price: kr.12.87000
Datasheet
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215263339E3

DigiKey Part Number
MAL215263339E3-ND
Manufacturer
Manufacturer Product Number
MAL215263339E3
Description
CAP ALUM 33UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
180 mA @ 100 Hz
Part Status
Active
Impedance
1.5 Ohms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
250 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215233339E3Vishay Beyschlag/Draloric/BC Components0MAL215233339E3-NDkr.5.92025Parametric Equivalent
MAL215253339E3Vishay Beyschlag/Draloric/BC Components0MAL215253339E3-NDkr.5.71581Parametric Equivalent
EKXJ351ELL330MK20SChemi-Con865565-4220-NDkr.12.87000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.5.89734kr.8,846.01
Unit Price without VAT:kr.5.89734
Unit Price with VAT:kr.7.37168