Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL215036152E3 | |
|---|---|
DigiKey Part Number | MAL215036152E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215036152E3 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.268 A @ 100 Hz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215056152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056152E3-ND | kr.8.24986 | Parametric Equivalent |
| MAL215066152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215066152E3-ND | kr.8.37064 | Parametric Equivalent |
| B41888C5158M000 | TDK | 8.594 | 495-6058-ND | kr.10.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.48279 | kr.8,482.79 |
| Unit Price without VAT: | kr.8.48279 |
|---|---|
| Unit Price with VAT: | kr.10.60349 |



