MAL215056152E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.48279
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.8.37064
Datasheet

Parametric Equivalent


TDK
In Stock: 8.594
Unit Price: kr.10.65000
Datasheet
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215056152E3

DigiKey Part Number
MAL215056152E3-ND
Manufacturer
Manufacturer Product Number
MAL215056152E3
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.268 A @ 100 Hz
Part Status
Active
Impedance
29 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215036152E3Vishay Beyschlag/Draloric/BC Components0MAL215036152E3-NDkr.8.48279Parametric Equivalent
MAL215066152E3Vishay Beyschlag/Draloric/BC Components0MAL215066152E3-NDkr.8.37064Parametric Equivalent
B41888C5158M000TDK8.594495-6058-NDkr.10.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.8.24986kr.8,249.86
Unit Price without VAT:kr.8.24986
Unit Price with VAT:kr.10.31233