Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

MAL214864472E3 | |
|---|---|
DigiKey Part Number | MAL214864472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214864472E3 |
Description | CAP ALUM 4700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 100 Hz |
Packaging Bulk | Impedance 65 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214834472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214834472E3-ND | kr.8.17207 | Parametric Equivalent |
| MAL214854472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214854472E3-ND | kr.7.86914 | Parametric Equivalent |
| 10YXJ4700M12.5X25 | Rubycon | 331 | 10YXJ4700M12.5X25-ND | kr.8.62000 | Upgrade |
| EEU-FS1A472 | Panasonic Industry | 0 | P122372-ND | kr.12.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.98174 | kr.7,981.74 |
| Unit Price without VAT: | kr.7.98174 |
|---|---|
| Unit Price with VAT: | kr.9.97718 |




