MAL214834472E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.86914
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.7.98174
Datasheet

Upgrade


Rubycon
In Stock: 331
Unit Price: kr.8.62000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.12.36000
Datasheet
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214834472E3

DigiKey Part Number
MAL214834472E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214834472E3
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.26 A @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
65 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214854472E3Vishay Beyschlag/Draloric/BC Components0MAL214854472E3-NDkr.7.86914Parametric Equivalent
MAL214864472E3Vishay Beyschlag/Draloric/BC Components0MAL214864472E3-NDkr.7.98174Parametric Equivalent
10YXJ4700M12.5X25Rubycon33110YXJ4700M12.5X25-NDkr.8.62000Upgrade
EEU-FS1A472Panasonic Industry0P122372-NDkr.12.36000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.8.17207kr.8,172.07
Unit Price without VAT:kr.8.17207
Unit Price with VAT:kr.10.21509