Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent

MAL214860472E3 | |
|---|---|
DigiKey Part Number | MAL214860472E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214860472E3 |
Description | CAP ALUM 4700UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.93 A @ 100 Hz |
Packaging Bulk | Impedance 33 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL204850472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204850472E3-ND | kr.18.80317 | Parametric Equivalent |
| MAL204860472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204860472E3-ND | kr.18.30713 | Parametric Equivalent |
| MAL214850472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214850472E3-ND | kr.17.27968 | Parametric Equivalent |
| EGVD350ELL472MMP1H | Chemi-Con | 8 | 565-4427-ND | kr.47.23000 | Upgrade |
| 35YXG4700MEFC18X35.5 | Rubycon | 0 | 35YXG4700MEFC18X35.5-ND | kr.8.79835 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.39912 | kr.8,699.56 |
| Unit Price without VAT: | kr.17.39912 |
|---|---|
| Unit Price with VAT: | kr.21.74890 |





