Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL214836102E3 | |
|---|---|
DigiKey Part Number | MAL214836102E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214836102E3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214856102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214856102E3-ND | kr.4.68437 | Parametric Equivalent |
| MAL214866102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214866102E3-ND | kr.4.74473 | Parametric Equivalent |
| 25JXF1000MEFC10X20 | Rubycon | 2.242 | 1189-3321-ND | kr.11.60000 | Upgrade |
| 25YXG1000MEFC10X20 | Rubycon | 0 | 1189-25YXG1000MEFC10X20-ND | kr.1.50651 | Upgrade |
| 25YXJ1000M10X20 | Rubycon | 17.564 | 1189-1241-ND | kr.4.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.4.78218 | kr.11,477.23 |
| Unit Price without VAT: | kr.4.78218 |
|---|---|
| Unit Price with VAT: | kr.5.97773 |













