
EKYA250ELL102MJ20S | |
|---|---|
DigiKey Part Number | 565-EKYA250ELL102MJ20S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA250ELL102MJ20S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA250ELL102MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 840 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.14200 | kr.51.42 |
| 50 | kr.3.93340 | kr.196.67 |
| 100 | kr.3.55170 | kr.355.17 |
| 800 | kr.2.74800 | kr.2,198.40 |
| 1.600 | kr.2.56493 | kr.4,103.89 |
| 3.200 | kr.2.41285 | kr.7,721.12 |
| 5.600 | kr.2.30908 | kr.12,930.85 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

