MAL214272283E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85807
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85807
Datasheet

Similar


Chemi-Con
In Stock: 244
Unit Price: kr.3.87000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 13.421
Unit Price: kr.3.99000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.0.00000
Datasheet
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214272283E3

DigiKey Part Number
MAL214272283E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214272283E3
Description
CAP ALUM 2.2UF 20% 250V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ High Frequency
52.5 mA @ 10 kHz
Packaging
Tape & Box (TB)
Lead Spacing
0.098" (2.50mm)
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.492" (12.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
250 V
Package / Case
Radial, Can
Lifetime @ Temp.
2500 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214252283E3Vishay Beyschlag/Draloric/BC Components0MAL214252283E3-NDkr.0.85807Direct
MAL214232283E3Vishay Beyschlag/Draloric/BC Components0MAL214232283E3-NDkr.0.85807Similar
EKMG251ELL2R2MF11DChemi-Con244565-1390-NDkr.3.87000Similar
SEK2R2M250STCornell Dubilier Knowles13.421SEK2R2M250ST-NDkr.3.99000Similar
UPJ2E2R2MPDNichicon0493-17076-NDkr.0.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.85807kr.8,580.70
Unit Price without VAT:kr.0.85807
Unit Price with VAT:kr.1.07259