UPJ2E2R2MPD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nichicon
In Stock: 914
Unit Price: kr.3.52000
Datasheet

Similar


Nichicon
In Stock: 723
Unit Price: kr.2.05000
Datasheet

Similar


Chemi-Con
In Stock: 326
Unit Price: kr.3.78000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.78293
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.78293
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.78293
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 15.975
Unit Price: kr.3.84000
Datasheet
UPJ Series 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPJ Series 10mm

UPJ2E2R2MPD

DigiKey Part Number
493-17076-ND
Manufacturer
Manufacturer Product Number
UPJ2E2R2MPD
Description
CAP ALUM 2.2UF 20% 250V RADIAL
Customer Reference
Detailed Description
2.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2E2R2MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
32 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes