MAL214262109E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.66573
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 224
Unit Price: kr.11.35000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.71572
Datasheet

Upgrade


Chemi-Con
In Stock: 12
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


TDK
In Stock: 25.451
Unit Price: kr.4.25000
Datasheet
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214262109E3

DigiKey Part Number
MAL214262109E3-ND
Manufacturer
Manufacturer Product Number
MAL214262109E3
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
94 mA @ 100 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2500 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215252109E3Vishay Beyschlag/Draloric/BC Components0MAL215252109E3-NDkr.3.66573Upgrade
MAL215262109E3Vishay Beyschlag/Draloric/BC Components224MAL215262109E3-NDkr.11.35000Upgrade
MAL214261093E3Vishay Beyschlag/Draloric/BC Components0MAL214261093E3-NDkr.1.71572Parametric Equivalent
EKXF251ELL100MJC5SChemi-Con12565-5058-NDkr.8.05000Upgrade
B43851K2106M000TDK25.451495-B43851K2106M000-NDkr.4.25000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
6.000kr.1.58506kr.9,510.36
Unit Price without VAT:kr.1.58506
Unit Price with VAT:kr.1.98133