Upgrade
Parametric Equivalent

MAL214261093E3 | |
|---|---|
DigiKey Part Number | MAL214261093E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214261093E3 |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 92 mA @ 100 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF251ELL100MJC5S | Chemi-Con | 12 | 565-5058-ND | kr.8.05000 | Upgrade |
| B43851K2106M000 | TDK | 25.451 | 495-B43851K2106M000-ND | kr.4.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.71572 | kr.10,294.32 |
| Unit Price without VAT: | kr.1.71572 |
|---|---|
| Unit Price with VAT: | kr.2.14465 |



