Direct
Similar
Similar
Similar
Similar
Similar
Similar

MAL214255332E3 | |
|---|---|
DigiKey Part Number | MAL214255332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214255332E3 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.346 A @ 10 kHz |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214235332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214235332E3-ND | kr.4.56361 | Direct |
| EKY-160ELL332MK35S | Chemi-Con | 209 | 565-EKY-160ELL332MK35S-ND | kr.11.16000 | Similar |
| EKZE160ELL332MK35S | Chemi-Con | 419 | 565-1670-ND | kr.17.18000 | Similar |
| UHD1C332MHD | Nichicon | 178 | 493-15194-ND | kr.14.07000 | Similar |
| UHE1C332MHD | Nichicon | 382 | 493-1536-ND | kr.11.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.37299 | kr.8,745.98 |
| Unit Price without VAT: | kr.4.37299 |
|---|---|
| Unit Price with VAT: | kr.5.46624 |







