



UHD1C332MHD | |
|---|---|
DigiKey Part Number | 493-15194-ND |
Manufacturer | |
Manufacturer Product Number | UHD1C332MHD |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Impedance | 15 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.9.25000 | kr.92.50 |
| 50 | kr.7.24280 | kr.362.14 |
| 100 | kr.6.60880 | kr.660.88 |
| 500 | kr.5.51796 | kr.2,758.98 |
| 1.000 | kr.5.17471 | kr.5,174.71 |
| 2.500 | kr.4.80851 | kr.12,021.27 |
| 5.000 | kr.4.58553 | kr.22,927.65 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

