Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL213654681E3 | |
|---|---|
DigiKey Part Number | MAL213654681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213654681E3 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 581 mA @ 100 Hz |
Packaging Bulk | Impedance 84 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215055681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215055681E3-ND | kr.4.17315 | Upgrade |
| MAL215065681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215065681E3-ND | kr.4.28619 | Upgrade |
| MAL213634681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213634681E3-ND | kr.4.20035 | Parametric Equivalent |
| MAL213664681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213664681E3-ND | kr.4.12088 | Parametric Equivalent |
| B41888C4687M000 | TDK | 22.982 | 495-B41888C4687M000-ND | kr.5.77000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.02495 | kr.8,049.90 |
| Unit Price without VAT: | kr.4.02495 |
|---|---|
| Unit Price with VAT: | kr.5.03119 |








