MAL215065681E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.30343
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.4.17315
Datasheet

Parametric Equivalent


TDK
In Stock: 22.982
Unit Price: kr.5.77000
Datasheet
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215065681E3

DigiKey Part Number
MAL215065681E3-ND
Manufacturer
Manufacturer Product Number
MAL215065681E3
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
617.5 mA @ 100 Hz
Part Status
Active
Impedance
66 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL215035681E3Vishay Beyschlag/Draloric/BC Components0MAL215035681E3-NDkr.4.30343Parametric Equivalent
MAL215055681E3Vishay Beyschlag/Draloric/BC Components0MAL215055681E3-NDkr.4.17315Parametric Equivalent
B41888C4687M000TDK22.982495-B41888C4687M000-NDkr.5.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.4.28619kr.8,572.38
Unit Price without VAT:kr.4.28619
Unit Price with VAT:kr.5.35774