Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

MAL213654182E3 | |
|---|---|
DigiKey Part Number | MAL213654182E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213654182E3 |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 938 mA @ 100 Hz |
Packaging Bulk | Impedance 46 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213634182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213634182E3-ND | kr.6.69251 | Parametric Equivalent |
| MAL213664182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213664182E3-ND | kr.6.49325 | Parametric Equivalent |
| ELXY100ELL182MK20S | Chemi-Con | 70 | 565-1758-ND | kr.10.06000 | Upgrade |
| 860160278036 | Würth Elektronik | 135 | 732-9441-1-ND | kr.8.53000 | Parametric Equivalent |
| 860160378037 | Würth Elektronik | 271 | 732-9490-1-ND | kr.9.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.34569 | kr.9,518.53 |
| Unit Price without VAT: | kr.6.34569 |
|---|---|
| Unit Price with VAT: | kr.7.93211 |




