MAL213634182E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.34569
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.6.49325
Datasheet

Upgrade


Chemi-Con
In Stock: 70
Unit Price: kr.10.06000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 135
Unit Price: kr.8.53000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 271
Unit Price: kr.9.49000
Datasheet
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL213634182E3

DigiKey Part Number
MAL213634182E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL213634182E3
Description
CAP ALUM 1800UF 20% 10V RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
938 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
46 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL213654182E3Vishay Beyschlag/Draloric/BC Components0MAL213654182E3-NDkr.6.34569Parametric Equivalent
MAL213664182E3Vishay Beyschlag/Draloric/BC Components0MAL213664182E3-NDkr.6.49325Parametric Equivalent
ELXY100ELL182MK20SChemi-Con70565-1758-NDkr.10.06000Upgrade
860160278036Würth Elektronik135732-9441-1-NDkr.8.53000Parametric Equivalent
860160378037Würth Elektronik271732-9490-1-NDkr.9.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.6.69251kr.10,038.77
Unit Price without VAT:kr.6.69251
Unit Price with VAT:kr.8.36564