Parametric Equivalent
Parametric Equivalent

MAL213650332E3 | |
|---|---|
DigiKey Part Number  | MAL213650332E3-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAL213650332E3  | 
Description  | CAP ALUM 3300UF 20% 35V RADIAL  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 10000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 1.734 A @ 100 Hz  | |
Impedance  | 21 mOhms  | |
Lead Spacing  | 0.295" (7.50mm)  | |
Size / Dimension  | 0.709" Dia (18.00mm)  | |
Height - Seated (Max)  | 1.476" (37.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.16.63628 | kr.8,318.14 | 
| Unit Price without VAT: | kr.16.63628 | 
|---|---|
| Unit Price with VAT: | kr.20.79535 | 



