
| EY1V332MNN1836 | |
|---|---|
| DigiKey Part Number | 4191-EY1V332MNN1836-ND | 
| Manufacturer | |
| Manufacturer Product Number | EY1V332MNN1836 | 
| Description | CAP ALUM 3300UF 20% 35V RADIAL | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 70mOhm @ 120Hz 10000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | 70mOhm @ 120Hz | |
| Lifetime @ Temp. | 10000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 2.532 A @ 120 Hz | |
| Ripple Current @ High Frequency | 4.22 A @ 100 kHz | |
| Impedance | 25 mOhms | |
| Lead Spacing | 0.295" (7.50mm) | |
| Size / Dimension | 0.709" Dia (18.00mm) | |
| Height - Seated (Max) | 1.476" (37.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.48000 | kr.12.48 | 
| 10 | kr.8.18600 | kr.81.86 | 
| 50 | kr.6.38340 | kr.319.17 | 
| 150 | kr.5.52660 | kr.828.99 | 
| 600 | kr.4.74890 | kr.2,849.34 | 
| 1.050 | kr.4.50798 | kr.4,733.38 | 
| 2.550 | kr.4.19268 | kr.10,691.33 | 
| 5.100 | kr.3.99361 | kr.20,367.41 | 
| Unit Price without VAT: | kr.12.48000 | 
|---|---|
| Unit Price with VAT: | kr.15.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark