Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL204868471E3 | |
|---|---|
DigiKey Part Number | MAL204868471E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204868471E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 80 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215038471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215038471E3-ND | kr.8.48279 | Upgrade |
| MAL204838471E3 | Vishay Beyschlag/Draloric/BC Components | 693 | 56-MAL204838471E3CT-ND | kr.19.40000 | Parametric Equivalent |
| MAL204858471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204858471E3-ND | kr.7.04216 | Parametric Equivalent |
| 63YXF470MEFCG412.5X25 | Rubycon | 0 | 63YXF470MEFCG412.5X25CT-ND | kr.2.78732 | Upgrade |
| 63YXF470MEFCGA12.5X25 | Rubycon | 0 | 63YXF470MEFCGA12.5X25CT-ND | kr.3.13906 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.26925 | kr.7,269.25 |
| Unit Price without VAT: | kr.7.26925 |
|---|---|
| Unit Price with VAT: | kr.9.08656 |











