UPS1J471MHD1CV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 5
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.429
Unit Price: kr.9.76000
Datasheet
Image for UPS1J471MHD1CV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS1J471MHD1CV

DigiKey Part Number
UPS1J471MHD1CV-ND
Manufacturer
Manufacturer Product Number
UPS1J471MHD1CV
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
852 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Part Status
Active
Impedance
81 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS1J471MHDNichicon5493-15848-NDkr.8.12000Parametric Equivalent
UPS1J471MHD1TONichicon3.429493-12175-1-NDkr.9.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.29470kr.2,294.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.29470
Unit Price with VAT:kr.2.86838