K822K15X7RF5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26510
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.40434
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.40434
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.84300
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.26510
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.32625
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.32625
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.33952
Datasheet
8200 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K822K15X7RF5UH5

DigiKey Part Number
K822K15X7RF5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K822K15X7RF5UH5
Description
CAP CER 8200PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K822K15X7RF5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K822K10X7RF5UH5Vishay Beyschlag/Draloric/BC Components0K822K10X7RF5UH5-NDkr.0.26510Direct
K822K10X7RH5UH5Vishay Beyschlag/Draloric/BC Components0K822K10X7RH5UH5-NDkr.0.40434Upgrade
K822K15X7RH5UH5Vishay Beyschlag/Draloric/BC Components0K822K15X7RH5UH5-NDkr.0.40434Upgrade
K822K15X7RK5UH5Vishay Beyschlag/Draloric/BC Components0K822K15X7RK5UH5-NDkr.0.84300Upgrade
K822K10X7RF5UL2Vishay Beyschlag/Draloric/BC Components0K822K10X7RF5UL2-NDkr.0.26510Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000kr.0.32625kr.6,525.00
Unit Price without VAT:kr.0.32625
Unit Price with VAT:kr.0.40781