Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

K822K15X7RF53H5 | |
|---|---|
DigiKey Part Number | K822K15X7RF53H5-ND |
Manufacturer | |
Manufacturer Product Number | K822K15X7RF53H5 |
Description | CAP CER 8200PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K822K15X7RF53H5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K822K10X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K10X7RF53H5-ND | kr.0.26510 | Direct |
| K822K10X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K10X7RH53H5-ND | kr.0.40434 | Upgrade |
| K822K15X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K15X7RH53H5-ND | kr.0.40434 | Upgrade |
| K822K15X7RK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K15X7RK53H5-ND | kr.0.84300 | Upgrade |
| K822K10X7RF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K822K10X7RF53L2-ND | kr.0.26510 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.32625 | kr.6,525.00 |
| Unit Price without VAT: | kr.0.32625 |
|---|---|
| Unit Price with VAT: | kr.0.40781 |





