
K683K15X7RF5TL2 | |
|---|---|
DigiKey Part Number | BC1083TR-ND - Tape & Reel (TR) BC1083CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K683K15X7RF5TL2 |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K683K15X7RF5TL2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18X7R1H683KN020 | TDK | 834 | 445-5302-ND | kr.1.78000 | Direct |
| RDER71H683K0P1H03B | Murata Electronics | 827 | 490-8859-ND | kr.3.30000 | Direct |
| C320C683K5R5TA | KEMET | 728 | 399-4316-ND | kr.2.54000 | Similar |
| C322C683K5R5TA | KEMET | 711 | 399-4381-ND | kr.2.54000 | Similar |
| FK28X7R1H683KN000 | TDK | 886 | 445-FK28X7R1H683KN000-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47700 | kr.14.77 |
| 50 | kr.1.09040 | kr.54.52 |
| 100 | kr.0.97070 | kr.97.07 |
| 500 | kr.0.76942 | kr.384.71 |
| 1.000 | kr.0.70735 | kr.707.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.59674 | kr.2,386.96 |
| 8.000 | kr.0.56317 | kr.4,505.36 |
| 12.000 | kr.0.54635 | kr.6,556.20 |
| 20.000 | kr.0.52771 | kr.10,554.20 |
| 28.000 | kr.0.51682 | kr.14,470.96 |
| 40.000 | kr.0.50634 | kr.20,253.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

