
FK18X7R1H683KN020 | |
|---|---|
DigiKey Part Number | 445-5302-ND |
Manufacturer | |
Manufacturer Product Number | FK18X7R1H683KN020 |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X7R1H683KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R1H683KNT00 | TDK | 15 | 445-FG18X7R1H683KNT00-ND | kr.1.46000 | Direct |
| FG11C0G2A683JNT00 | TDK | 0 | FG11C0G2A683JNT00-ND | kr.2.52282 | Similar |
| FG16C0G1H683JNT00 | TDK | 0 | FG16C0G1H683JNT00-ND | kr.1.89274 | Similar |
| FG18X7S2A683KRT00 | TDK | 878 | 445-FG18X7S2A683KRT00-ND | kr.1.46000 | Similar |
| FK28X7R1H683KN000 | TDK | 886 | 445-FK28X7R1H683KN000-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02700 | kr.10.27 |
| 50 | kr.0.74300 | kr.37.15 |
| 100 | kr.0.65680 | kr.65.68 |
| 500 | kr.0.51088 | kr.255.44 |
| 1.000 | kr.0.46599 | kr.465.99 |
| 2.500 | kr.0.41859 | kr.1,046.48 |
| 5.000 | kr.0.39005 | kr.1,950.25 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

