


C320C682K2R5TA | |
|---|---|
DigiKey Part Number | 399-4314-ND |
Manufacturer | |
Manufacturer Product Number | C320C682K2R5TA |
Description | CAP CER 6800PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C320C682K2R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.16520 | kr.58.26 |
| 100 | kr.1.03910 | kr.103.91 |
| 500 | kr.0.82636 | kr.413.18 |
| 1.000 | kr.0.76080 | kr.760.80 |
| 2.500 | kr.0.69164 | kr.1,729.10 |
| 5.000 | kr.0.64998 | kr.3,249.90 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

