680 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K681K15X7RF5TL2

DigiKey Part Number
BC1071TR-ND - Tape & Reel (TR)
BC1071CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K681K15X7RF5TL2
Description
CAP CER 680PF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K681K15X7RF5TL2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.220" (5.60mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C315C681K2R5TAKEMET1.934399-4192-NDkr.2.41000Upgrade
RDER71H681K0K1H03BMurata Electronics1.078490-8854-NDkr.3.30000Similar
In-Stock: 15.858
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95100kr.9.51
50kr.0.68480kr.34.24
100kr.0.60360kr.60.36
500kr.0.46662kr.233.31
1.000kr.0.42446kr.424.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35106kr.1,404.24
8.000kr.0.32831kr.2,626.48
12.000kr.0.31692kr.3,803.04
20.000kr.0.30429kr.6,085.80
28.000kr.0.29691kr.8,313.48
40.000kr.0.28981kr.11,592.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250